Hex Standoff Threaded #8-32 Aluminum 0.625" (15.88mm) 5/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #8-32 Aluminum 0.625" (15.88mm) 5/8"
8428
8428

8428

DigiKey Part Number
36-8428-ND
Manufacturer
Manufacturer Product Number
8428
Description
HEX STANDOFF #8-32 ALUMINUM 5/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Aluminum 0.625" (15.88mm) 5/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.625" (15.88mm) 5/8"
Length - Overall
1.000" (25.40mm) 1"
Features
-
Material
Plating
Iridite
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 957
Factory Stock: 1 000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,99000€ 0,99
10€ 0,74200€ 7,42
25€ 0,66480€ 16,62
100€ 0,56470€ 56,47
500€ 0,47018€ 235,09
1 000€ 0,43558€ 435,58
2 500€ 0,41567€ 1 039,17
Manufacturers Standard Package
Unit Price without VAT:€ 0,99000
Unit Price with VAT:€ 1,20780