
8334 | |
|---|---|
DigiKey Part Number | 36-8334-ND |
Manufacturer | |
Manufacturer Product Number | 8334 |
Description | LED HOLDER T1 3/4 NYLON NATURAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural Nylon 0.550" (13.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8334 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.550" (13.97mm) | |
LED | T1 3/4 | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,16200 | € 1,62 |
| 25 | € 0,14480 | € 3,62 |
| 100 | € 0,12240 | € 12,24 |
| 500 | € 0,10886 | € 54,43 |
| 2 500 | € 0,09897 | € 247,43 |
| 5 000 | € 0,07918 | € 395,90 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |


