Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

8331 | |
|---|---|
DigiKey Part Number | 36-8331-ND |
Manufacturer | |
Manufacturer Product Number | 8331 |
Description | LED HOLDER T1 3/4 NYLON NATURAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural Nylon 0.460" (11.68mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.460" (11.68mm) | |
LED | T1 3/4 | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,11855 | € 118,55 |
| Unit Price without VAT: | € 0,11855 |
|---|---|
| Unit Price with VAT: | € 0,14463 |



