Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

8223 | |
|---|---|
DigiKey Part Number | 36-8223-ND |
Manufacturer | |
Manufacturer Product Number | 8223 |
Description | CONN SPADE TERM 14-16AWG #10 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.300" (7.62mm) | |
Length - Overall | 0.650" (16.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper, ETP | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.250" (6.35mm) | |
Length - Termination | 0.250" (6.35mm) | |
Tongue Inside Opening | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,12959 | € 129,59 |
| Unit Price without VAT: | € 0,12959 |
|---|---|
| Unit Price with VAT: | € 0,15810 |




