


70 | |
|---|---|
DigiKey Part Number | 36-70-ND |
Manufacturer | |
Manufacturer Product Number | 70 |
Description | BATTERY HOLDER CLIP 2 CELL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder Clip (No Contacts) 2 Cell |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | - | |
Style | Holder Clip (No Contacts) | |
Battery Cell Size | - | |
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | - | |
Height Above Board | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,84000 | € 0,84 |
| 10 | € 0,69500 | € 6,95 |
| 25 | € 0,64520 | € 16,13 |
| 100 | € 0,57700 | € 57,70 |
| 500 | € 0,53444 | € 267,22 |
| 1 000 | € 0,47900 | € 479,00 |
| 2 500 | € 0,44481 | € 1 112,02 |
| 5 000 | € 0,42057 | € 2 102,85 |
| Unit Price without VAT: | € 0,84000 |
|---|---|
| Unit Price with VAT: | € 1,02480 |

