
4928TR | |
|---|---|
DigiKey Part Number | 36-4928TR-ND - Tape & Reel (TR) 36-4928CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 4928TR |
Description | QUICK FIT TERMINAL ON T&R .240" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.240" (6.10mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 4928TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.240" (6.10mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.413" (10.49mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Surface Mount | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,83000 | € 0,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,83132 | € 207,83 |
| 1 250 | € 0,42557 | € 531,96 |
| 2 500 | € 0,38598 | € 964,95 |
| 6 250 | € 0,31670 | € 1 979,37 |
| Unit Price without VAT: | € 0,83000 |
|---|---|
| Unit Price with VAT: | € 1,01260 |




