
430 | |
|---|---|
DigiKey Part Number | 36-430-ND |
Manufacturer | |
Manufacturer Product Number | 430 |
Description | ROUND SPACER #6 ALUMINUM 1 3/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 Aluminum 1.750" (44.45mm) 1 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.151" (3.84mm) | |
Diameter - Outside | 0.193" (4.90mm) | |
Between Board Height | 1.750" (44.45mm) 1 3/4" | |
Length - Overall | 1.750" (44.45mm) 1 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,15293 | € 382,33 |
| Unit Price without VAT: | € 0,15293 |
|---|---|
| Unit Price with VAT: | € 0,18657 |

