



2481RB | |
|---|---|
DigiKey Part Number | 36-2481RB-ND |
Manufacturer | |
Manufacturer Product Number | 2481RB |
Description | BATTERY HOLDER AAA 4 CELL PC PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AAA 4 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 2481RB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 4 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.500" (12.70mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,39000 | € 2,39 |
| 1 000 | € 1,35657 | € 1 356,57 |
| 2 500 | € 1,25973 | € 3 149,32 |
| 5 000 | € 1,23712 | € 6 185,60 |
| Unit Price without VAT: | € 2,39000 |
|---|---|
| Unit Price with VAT: | € 2,91580 |





