2454 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


RAF Electronic Hardware
In Stock: 0
Unit Price: € 1,45353
Datasheet
#8-32 Round Head Shoulder Screw Hex Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2454

DigiKey Part Number
36-2454-ND
Manufacturer
Manufacturer Product Number
2454
Description
SHLDR SCREW RND HEAD HEX #8-32
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#8-32 Round Head Shoulder Screw Hex Drive Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Shoulder Screw
Screw Head Type
Round Head
Drive Type
Hex
Features
-
Thread Size
#8-32
Head Diameter
0.313" (7.95mm) 5/16"
Head Height
0.156" (3.96mm)
Length - Below Head
0.500" (12.70mm) 1/2"
Length - Overall
0.531" (13.50mm)
Material
Stainless Steel
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 833
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 3,04820€ 304,82
Unit Price without VAT:€ 3,04820
Unit Price with VAT:€ 3,71880