Hex Standoff Threaded #4-40 Stainless Steel 0.375" (9.53mm) 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #4-40 Stainless Steel 0.375" (9.53mm) 3/8"
1921A
1921A

1921A

DigiKey Part Number
36-1921A-ND
Manufacturer
Manufacturer Product Number
1921A
Description
HEX STANDOFF #4-40 SS 3/8"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Stainless Steel 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
EDA/CAD Models
1921A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.375" (9.53mm) 3/8"
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 462
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1,36000€ 1,36
10€ 1,02300€ 10,23
25€ 0,95000€ 23,75
1 000€ 0,60245€ 602,45
2 500€ 0,59382€ 1 484,55
Manufacturers Standard Package
Unit Price without VAT:€ 1,36000
Unit Price with VAT:€ 1,65920