
161 | |
|---|---|
DigiKey Part Number | 36-161-ND |
Manufacturer | |
Manufacturer Product Number | 161 |
Description | BATTERY HOLDER 15V SOLDER LUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 15V 1 Cell Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | 15V, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 4,38122 | € 2 190,61 |
| Unit Price without VAT: | € 4,38122 |
|---|---|
| Unit Price with VAT: | € 5,34509 |

