Round Standoff Threaded #6-32 Brass 0.750" (19.05mm) 3/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1608-3

DigiKey Part Number
36-1608-3-ND
Manufacturer
Manufacturer Product Number
1608-3
Description
ROUND STANDOFF #6-32 BRASS 3/4"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #6-32 Brass 0.750" (19.05mm) 3/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.750" (19.05mm) 3/4"
Length - Overall
0.890" (22.61mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Factory Stock: 1 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1,63000€ 1,63
10€ 1,23000€ 12,30
25€ 1,10280€ 27,57
100€ 1,07880€ 107,88
1 000€ 0,73237€ 732,37
Manufacturers Standard Package
Unit Price without VAT:€ 1,63000
Unit Price with VAT:€ 1,98860