Terminal Turret Connector Single End, Hollow 0.328" (8.33mm) Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1582-3

DigiKey Part Number
36-1582-3-ND
Manufacturer
Manufacturer Product Number
1582-3
Description
TERM TURRET HOLLOW L=8.33MM TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Terminal Turret Connector Single End, Hollow 0.328" (8.33mm) Tin
Datasheet
 Datasheet
EDA/CAD Models
1582-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Single End, Hollow
Number of Turrets
Double
Length - Above Board
0.328" (8.33mm)
Length - Below Flange
0.137" (3.48mm)
Length - Overall
0.465" (11.81mm)
Mounting Type
Through Hole
Termination
Staking Flare
Flange Diameter
0.156" (3.96mm)
Diameter - Turret Head
0.109" (2.77mm)
Staking Side OD
0.078" (1.98mm)
Staking Side ID
-
Mounting Hole Diameter
0.082" (2.08mm)
Board Thickness
0.093" (2.36mm)
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
-
Insulation
Non-Insulated
Material - Insulation
-
Insulation Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 232
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,89000€ 0,89
10€ 0,67200€ 6,72
25€ 0,60160€ 15,04
100€ 0,51110€ 51,11
500€ 0,42534€ 212,67
1 000€ 0,39398€ 393,98
2 500€ 0,35692€ 892,30
5 000€ 0,33190€ 1 659,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,89000
Unit Price with VAT:€ 1,08580