



1457B | |
|---|---|
DigiKey Part Number | 36-1457B-ND |
Manufacturer | |
Manufacturer Product Number | 1457B |
Description | ROUND SPACER #6 BRASS 3/8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 Brass 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | 1457B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.144" (3.66mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,66000 | € 0,66 |
| 10 | € 0,52500 | € 5,25 |
| 1 000 | € 0,29691 | € 296,91 |
| 2 500 | € 0,26722 | € 668,05 |
| 5 000 | € 0,25732 | € 1 286,60 |
| Unit Price without VAT: | € 0,66000 |
|---|---|
| Unit Price with VAT: | € 0,80520 |

