
11065 | |
|---|---|
DigiKey Part Number | 36-11065-ND |
Manufacturer | |
Manufacturer Product Number | 11065 |
Description | CONN PC PIN CIRC 0.040DIA TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.130" (3.30mm) | |
Length - Below Flange | 0.089" (2.26mm) | |
Length - Overall | 0.250" (6.35mm) | |
Flange Diameter | 0.125" (3.18mm) | |
Mounting Hole Diameter | 0.091" (2.31mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Material - Insulation | Polytetrafluoroethylene (PTFE) | |
Insulation Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,60000 | € 2,60 |
| 10 | € 1,96700 | € 19,67 |
| 25 | € 1,76400 | € 44,10 |
| 100 | € 1,50270 | € 150,27 |
| 500 | € 1,30640 | € 653,20 |
| Unit Price without VAT: | € 2,60000 |
|---|---|
| Unit Price with VAT: | € 3,17200 |

