



1093TR | |
|---|---|
DigiKey Part Number | 36-1093TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1093TR |
Description | BATT HLDR COIN 20MM 1/2 CELL SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1, 2 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 1093TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1, 2 | |
Battery Series | 2012 (2), 2016 (2), 2020 (1), 2025 (1) | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.290" (7.37mm) | |
Operating Temperature | -50°C ~ 145°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 3,69155 | € 738,31 |
| Unit Price without VAT: | € 3,69155 |
|---|---|
| Unit Price with VAT: | € 4,50369 |

