



1082TR | |
|---|---|
DigiKey Part Number | 36-1082TR-ND - Tape & Reel (TR) 36-1082CT-ND - Cut Tape (CT) 36-1082DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1082TR |
Description | BATT HLDR COIN 20MM 2/3 CELL SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 2, 3 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 1082TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 2, 3 | |
Battery Series | 2012 (3), 2016 (3), 2020 (2), 2025 (2), 2032 (2) | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.406" (10.30mm) | |
Operating Temperature | -50°C ~ 145°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 3,03025 | € 606,05 |
| 400 | € 2,86515 | € 1 146,06 |
| 600 | € 2,77277 | € 1 663,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,65000 | € 4,65 |
| 10 | € 3,86100 | € 38,61 |
| 25 | € 3,58520 | € 89,63 |
| 100 | € 3,20490 | € 320,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,04000 | € 4,04 |
| 25 | € 3,11760 | € 77,94 |
| 100 | € 2,78690 | € 278,69 |
| Unit Price without VAT: | € 4,04000 |
|---|---|
| Unit Price with VAT: | € 4,92880 |





