



1073 | |
|---|---|
DigiKey Part Number | 36-1073-ND |
Manufacturer | |
Manufacturer Product Number | 1073 |
Description | BATTERY HOLDER COIN 23MM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 23.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 1073 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2320, 2325, 2330, 2335 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.290" (7.37mm) | |
Operating Temperature | -50°C ~ 145°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,15000 | € 3,15 |
| 10 | € 2,67200 | € 26,72 |
| 1 000 | € 1,80035 | € 1 800,35 |
| 2 500 | € 1,67182 | € 4 179,55 |
| 5 000 | € 1,59340 | € 7 967,00 |
| Unit Price without VAT: | € 3,15000 |
|---|---|
| Unit Price with VAT: | € 3,84300 |





