Lead Free No-Clean Solder Paste Sn96.5Ag3Cu0.5 (96.5/3/0.5) Cartridge, 21.16 oz (600g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70-0605-0811

DigiKey Part Number
70-0605-0811-ND
Manufacturer
Manufacturer Product Number
70-0605-0811
Description
SOLDER PASTE NO CLEAN 600GM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Lead Free No-Clean Solder Paste Sn96.5Ag3Cu0.5 (96.5/3/0.5) Cartridge, 21.16 oz (600g)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mesh Type
3
Manufacturer
Kester Solder
Process
Lead Free
Series
Form
Cartridge, 21.16 oz (600g)
Packaging
Bulk
Shelf Life
4 Months
Part Status
Active
Shelf Life Start
Date of Manufacture
Type
Solder Paste
Storage/Refrigeration Temperature
32°F ~ 50°F (0°C ~ 10°C)
Composition
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Shipping Info
Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended.
Melting Point
423 ~ 424°F (217 ~ 218°C)
Base Product Number
Flux Type
No-Clean
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 202,29500€ 2 022,95
Unit Price without VAT:€ 202,29500
Unit Price with VAT:€ 246,79990