Sugar and Ethanol Sensor Sensor Analog Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USEQDCDASUG100

DigiKey Part Number
399-USEQDCDASUG100-ND
Manufacturer
Manufacturer Product Number
USEQDCDASUG100
Description
SENSOR SUGAR/ETHANOL ANALOG OUT
Customer Reference
Detailed Description
Sugar and Ethanol Sensor Sensor Analog Output
Datasheet
 Datasheet
EDA/CAD Models
USEQDCDASUG100 Models
Product Attributes
Filter Similar Products
Category
Part Status
Discontinued at DigiKey
Manufacturer
KEMET
Sensor Type
Sugar and Ethanol Sensor
Series
Output Type
Analog
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€ 254,94460€ 12 747,23
Manufacturers Standard Package
Unit Price without VAT:€ 254,94460
Unit Price with VAT:€ 311,03241