
USEQDCDALAC100 | |
|---|---|
DigiKey Part Number | 399-USEQDCDALAC100-ND |
Manufacturer | |
Manufacturer Product Number | USEQDCDALAC100 |
Description | SENSOR QDC LACTOSE SENSOR ANALOG |
Customer Reference | |
Detailed Description | Lactose Sensor Sensor Analog Output |
Datasheet | Datasheet |
EDA/CAD Models | USEQDCDALAC100 Models |
Category | Part Status Obsolete |
Manufacturer KEMET | Sensor Type Lactose Sensor |
Series | Output Type Analog |
Packaging Tube | Operating Temperature -40°C ~ 85°C |

