



UA2-3NE | |
|---|---|
DigiKey Part Number | UA2-3NE-ND |
Manufacturer | |
Manufacturer Product Number | UA2-3NE |
Description | RELAY GENERAL PURPOSE DPDT 1A 3V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UA2-3NE Models |
Category | Coil Type Non Latching |
Manufacturer KEMET | Termination Style PC Pin |
Series | Must Operate Voltage 2.25 VDC |
Packaging Tube | Must Release Voltage 0.3 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Through Hole | Release Time 1 ms |
Coil Voltage 3VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy, Gold Alloy |
Contact Rating (Current) 1 A | Approval Agency CSA, TUV, UL |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 250VA, 220W | Coil Resistance 90 Ohms |
Coil Current 33.3 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 1,32166 | € 7 929,96 |
| Unit Price without VAT: | € 1,32166 |
|---|---|
| Unit Price with VAT: | € 1,61243 |

