
TRS1-100MLR00V | |
|---|---|
DigiKey Part Number | 399-18221-ND |
Manufacturer | |
Manufacturer Product Number | TRS1-100MLR00V |
Description | THERMOSTAT 100DEG C MODULE WIRE |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 212°F (100°C) SPST-NO Axial Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS1-100MLR00V Models |
Category | Current Rating - AC 0.045A (220V) |
Manufacturer KEMET | Tolerance ±4.5°F (±2.5°C) |
Series | Switching Cycles 100K |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Mounting Type Free Hanging |
Circuit SPST-NO | Package / Case Axial |
Switching Temperature 212°F (100°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 6,55352 | € 3 276,76 |
| Unit Price without VAT: | € 6,55352 |
|---|---|
| Unit Price with VAT: | € 7,99529 |

