Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T598D336M025ATE0607133 | |
|---|---|
DigiKey Part Number | 399-T598D336M025ATE0607133TR-ND |
Manufacturer | |
Manufacturer Product Number | T598D336M025ATE0607133 |
Description | 33.0UF 25.0V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Box | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 33 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 25 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T598D336M025AHE060 | KEMET | 0 | 399-T598D336M025AHE060TR-ND | € 2,06798 | Parametric Equivalent |
| T598D336M025AHS060 | KEMET | 0 | 399-T598D336M025AHS060TR-ND | € 2,99334 | Parametric Equivalent |
| T598D336M025ATE060 | KEMET | 2 101 | 399-16036-1-ND | € 2,06000 | Parametric Equivalent |
| TCQD336M025R0060E | KYOCERA AVX | 213 | 478-TCQD336M025R0060ECT-ND | € 2,18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,87038 | € 2 175,95 |
| Unit Price without VAT: | € 0,87038 |
|---|---|
| Unit Price with VAT: | € 1,06186 |



