Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T598D106M035AHE120 | |
|---|---|
DigiKey Part Number | 399-T598D106M035AHE120TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T598D106M035AHE120 |
Description | CAP TANT POLY 10UF 35V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 120mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598D106M035AHE120 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 10 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 35 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 120mOhm @ 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T598D106M035AHS120 | KEMET | 0 | 399-T598D106M035AHS120TR-ND | € 3,23586 | Parametric Equivalent |
| T598D106M035AHW120 | KEMET | 0 | 399-T598D106M035AHW120TR-ND | € 4,21750 | Parametric Equivalent |
| T598D106M035AHW1207706 | KEMET | 0 | 399-T598D106M035AHW1207706-ND | € 4,55125 | Parametric Equivalent |
| T598D106M035ATE120 | KEMET | 1 528 | 399-16038-1-ND | € 2,29000 | Parametric Equivalent |
| T598V106M035AHE120 | KEMET | 0 | 399-T598V106M035AHE120TR-ND | € 2,19232 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,19232 | € 1 096,16 |
| Unit Price without VAT: | € 2,19232 |
|---|---|
| Unit Price with VAT: | € 2,67463 |






