
T591D227M2R5ATE009 | |
|---|---|
DigiKey Part Number | 399-T591D227M2R5ATE009TR-ND - Tape & Reel (TR) 399-T591D227M2R5ATE009CT-ND - Cut Tape (CT) 399-T591D227M2R5ATE009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T591D227M2R5ATE009 |
Description | CAP TANT POLY 220UF 2.5V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 9mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591D227M2R5ATE009 Models |
Category | ESR (Equivalent Series Resistance) 9mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 220 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 2.5 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,95000 | € 1,95 |
| 10 | € 1,32300 | € 13,23 |
| 50 | € 1,07540 | € 53,77 |
| 100 | € 0,99900 | € 99,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,86960 | € 434,80 |
| 1 500 | € 0,80951 | € 1 214,26 |
| 2 500 | € 0,78729 | € 1 968,23 |
| Unit Price without VAT: | € 1,95000 |
|---|---|
| Unit Price with VAT: | € 2,37900 |

