
T591B157M006ATE045 | |
|---|---|
DigiKey Part Number | 399-T591B157M006ATE045TR-ND - Tape & Reel (TR) 399-T591B157M006ATE045CT-ND - Cut Tape (CT) 399-T591B157M006ATE045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T591B157M006ATE045 |
Description | CAP TANT POLY 150UF 6.3V 1411 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591B157M006ATE045 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 150 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,12000 | € 1,12 |
| 10 | € 0,73200 | € 7,32 |
| 50 | € 0,57740 | € 28,87 |
| 100 | € 0,52970 | € 52,97 |
| 500 | € 0,44922 | € 224,61 |
| 1 000 | € 0,42430 | € 424,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,40379 | € 807,58 |
| 6 000 | € 0,37844 | € 2 270,64 |
| 10 000 | € 0,36907 | € 3 690,70 |
| Unit Price without VAT: | € 1,12000 |
|---|---|
| Unit Price with VAT: | € 1,36640 |

