T556B187K010AH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 40,57690
Datasheet
180 µF Hermetically Sealed Tantalum Polymer Capacitor 10 V Nonstandard 110mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T556B187K010AH

DigiKey Part Number
T556B187K010AH-ND
Manufacturer
Manufacturer Product Number
T556B187K010AH
Description
CAP TANT POLY 180UF 10V SMD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
180 µF Hermetically Sealed Tantalum Polymer Capacitor 10 V Nonstandard 110mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T556B187K010AH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
Nonstandard
Part Status
Active
Size / Dimension
0.965" L x 0.335" W (24.50mm x 8.50mm)
Capacitance
180 µF
Height - Seated (Max)
0.378" (9.60mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
10 V
Features
General Purpose
Type
Hermetically Sealed
Base Product Number
ESR (Equivalent Series Resistance)
110mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T556B187K010ATKEMET0T556B187K010AT-ND€ 40,57690Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 30,05430€ 3 005,43
Manufacturers Standard Package
Unit Price without VAT:€ 30,05430
Unit Price with VAT:€ 36,66625