Parametric Equivalent
Parametric Equivalent

T555B256K050AT | |
|---|---|
DigiKey Part Number | T555B256K050AT-ND |
Manufacturer | |
Manufacturer Product Number | T555B256K050AT |
Description | CAP TANT POLY 25UF 50V SMD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 25 µF Hermetically Sealed Tantalum Polymer Capacitor 50 V Nonstandard 170mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T555B256K050AT Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case Nonstandard |
Part Status Active | Size / Dimension 0.965" L x 0.335" W (24.50mm x 8.50mm) |
Capacitance 25 µF | Height - Seated (Max) 0.378" (9.60mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 50 V | Features General Purpose |
Type Hermetically Sealed | Base Product Number |
ESR (Equivalent Series Resistance) 170mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T555B256K050AH | KEMET | 0 | T555B256K050AH-ND | € 28,71410 | Parametric Equivalent |
| T556B256K050AH | KEMET | 0 | T556B256K050AH-ND | € 30,05430 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 39,23770 | € 3 923,77 |
| Unit Price without VAT: | € 39,23770 |
|---|---|
| Unit Price with VAT: | € 47,86999 |



