Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T543X686K025AHW035D100 | |
|---|---|
DigiKey Part Number | 399-13372-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T543X686K025AHW035D100 |
Description | CAP TANT POLY 68UF 25V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543X686K025AHW035D100 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 68 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 25 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T541X686K030AH8520 | KEMET | 0 | T541X686K030AH8520-ND | € 15,39518 | Parametric Equivalent |
| T541X686K030AH8620 | KEMET | 0 | T541X686K030AH8620-ND | € 16,93332 | Parametric Equivalent |
| T541X686K030AH8720 | KEMET | 0 | T541X686K030AH8720-ND | € 18,48508 | Parametric Equivalent |
| T541X686K030AT8520 | KEMET | 0 | T541X686K030AT8520-ND | € 14,94596 | Parametric Equivalent |
| T541X686K030AT8620 | KEMET | 0 | T541X686K030AT8620-ND | € 16,44328 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 4,77490 | € 954,98 |
| Unit Price without VAT: | € 4,77490 |
|---|---|
| Unit Price with VAT: | € 5,82538 |



