T541X106M063BH6730 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 20,75830
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 14,46954
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 16,00772
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 17,55948
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 18,55314
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 20,09132
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 10,74824
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 7,54406
Datasheet
10 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 75mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T541X106M063BH6730

DigiKey Part Number
399-T541X106M063BH6730TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T541X106M063BH6730
Description
CAP TANT SMD POLYMER HI-REL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 75mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T541X106M063BH6730 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
10 µF
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
X
Voltage - Rated
63 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
75mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T541X106K063CH6630KEMET0399-T541X106K063CH6630TR-ND€ 20,75830Parametric Equivalent
T541X106M063AH6530KEMET0399-T541X106M063AH6530TR-ND€ 14,46954Parametric Equivalent
T541X106M063AH6630KEMET0399-T541X106M063AH6630TR-ND€ 16,00772Parametric Equivalent
T541X106M063AH6730KEMET0399-T541X106M063AH6730TR-ND€ 17,55948Parametric Equivalent
T541X106M063CH6630KEMET0399-T541X106M063CH6630TR-ND€ 18,55314Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 18,75732€ 9 378,66
Manufacturers Standard Package
Unit Price without VAT:€ 18,75732
Unit Price with VAT:€ 22,88393