Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T541D227K010AT6520 | |
|---|---|
DigiKey Part Number | 399-T541D227K010AT6520TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T541D227K010AT6520 |
Description | CAP TANT SMD POLYMER HI-REL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 6mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T541D227K010AT6520 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 10 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 6mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T541D227K010AT6720 | KEMET | 0 | 399-T541D227K010AT6720TR-ND | € 14,12924 | Parametric Equivalent |
| T543D227K010AHE006 | KEMET | 0 | 399-T543D227K010AHE006TR-ND | € 6,31858 | Parametric Equivalent |
| T543D227K010AHW006 | KEMET | 940 | 399-T543D227K010AHW006CT-ND | € 12,04000 | Parametric Equivalent |
| T543D227K010ATE006 | KEMET | 0 | 399-T543D227K010ATE006TR-ND | € 6,31858 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 11,13460 | € 5 567,30 |
| Unit Price without VAT: | € 11,13460 |
|---|---|
| Unit Price with VAT: | € 13,58421 |




