Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T540D156M035AH6610 | |
|---|---|
DigiKey Part Number | 399-T540D156M035AH6610TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T540D156M035AH6610 |
Description | CAP TANT SMD POLYMER HI-REL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T540D156M035AH6610 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 15 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 35 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T540D156K035AH6710 | KEMET | 0 | 399-T540D156K035AH6710TR-ND | € 13,77534 | Parametric Equivalent |
| T540D156K035AH8510 | KEMET | 0 | T540D156K035AH8510-ND | € 12,23718 | Parametric Equivalent |
| T540D156K035AH8610 | KEMET | 0 | T540D156K035AH8610-ND | € 13,77534 | Parametric Equivalent |
| T540D156K035AH8710 | KEMET | 0 | T540D156K035AH8710-ND | € 15,32712 | Parametric Equivalent |
| T540D156K035AT8510 | KEMET | 0 | T540D156K035AT8510-ND | € 12,23718 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 10,84876 | € 5 424,38 |
| Unit Price without VAT: | € 10,84876 |
|---|---|
| Unit Price with VAT: | € 13,23549 |



