Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T540B476M010CH6720 | |
|---|---|
DigiKey Part Number | 399-T540B476M010CH6720TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T540B476M010CH6720 |
Description | CAP TANT SMD POLYMER HI-REL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T540B476M010CH6720 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 47 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 10 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T540B476M010AH6520 | KEMET | 0 | 399-T540B476M010AH6520TR-ND | € 10,69903 | Parametric Equivalent |
| T540B476M010AH6720 | KEMET | 0 | 399-T540B476M010AH6720TR-ND | € 14,89153 | Parametric Equivalent |
| T540B476M010BH6520 | KEMET | 0 | 399-T540B476M010BH6520TR-ND | € 11,81522 | Parametric Equivalent |
| T540B476M010BH6620 | KEMET | 0 | 399-T540B476M010BH6620TR-ND | € 13,63922 | Parametric Equivalent |
| T540B476M010BH6720 | KEMET | 0 | 399-T540B476M010BH6720TR-ND | € 13,38426 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 17,09667 | € 34 193,34 |
| Unit Price without VAT: | € 17,09667 |
|---|---|
| Unit Price with VAT: | € 20,85794 |



