Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T530D337M004AHE006 | |
|---|---|
DigiKey Part Number | 399-T530D337M004AHE006TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T530D337M004AHE006 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 6mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530D337M004AHE006 Models |
Category | ESR (Equivalent Series Resistance) 6mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 330 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 4 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T530D337M006AHE0062678 | KEMET | 0 | 399-T530D337M006AHE0062678TR-ND | € 3,44226 | Parametric Equivalent |
| T530D337M006ATE0067280 | KEMET | 0 | 399-T530D337M006ATE0067280TR-ND | € 3,77340 | Parametric Equivalent |
| T530D337M006ATE0067706 | KEMET | 0 | 399-T530D337M006ATE0067706-ND | € 4,11850 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 3,44226 | € 1 721,13 |
| Unit Price without VAT: | € 3,44226 |
|---|---|
| Unit Price with VAT: | € 4,19956 |



