Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T521D685M050ATE0907706 | |
|---|---|
DigiKey Part Number | 399-T521D685M050ATE0907706-ND |
Manufacturer | |
Manufacturer Product Number | T521D685M050ATE0907706 |
Description | 6.80UF 50.0V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 90mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 90mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 6.8 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 50 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521D685M050AHE090 | KEMET | 0 | 399-T521D685M050AHE090TR-ND | € 2,22504 | Parametric Equivalent |
| T521D685M050ATE090 | KEMET | 1 670 | 399-T521D685M050ATE090CT-ND | € 2,21000 | Parametric Equivalent |
| T521V685M050AHE090 | KEMET | 0 | 399-T521V685M050AHE090TR-ND | € 2,29702 | Parametric Equivalent |
| T521V685M050ATE090 | KEMET | 0 | 399-T521V685M050ATE090TR-ND | € 1,49078 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | € 1,06793 | € 149,51 |
| Unit Price without VAT: | € 1,06793 |
|---|---|
| Unit Price with VAT: | € 1,30287 |



