4.7 µF Molded Tantalum Polymer Capacitor 75 V 2917 (7343 Metric) 75mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521D475M075ATE075

DigiKey Part Number
399-13121-2-ND - Tape & Reel (TR)
399-13121-1-ND - Cut Tape (CT)
399-13121-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T521D475M075ATE075
Description
CAP TANT POLY 4.7UF 75V 2917
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Polymer Capacitor 75 V 2917 (7343 Metric) 75mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521D475M075ATE075 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
4.7 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
75 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
75mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 398
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,63000€ 2,63
10€ 1,83000€ 18,30
50€ 1,51080€ 75,54
100€ 1,41220€ 141,22
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 1,24552€ 622,76
1 500€ 1,16803€ 1 752,04
2 500€ 1,13936€ 2 848,40
Manufacturers Standard Package
Unit Price without VAT:€ 2,63000
Unit Price with VAT:€ 3,20860