
T521B335M035ATE150 | |
|---|---|
DigiKey Part Number | 399-14257-2-ND - Tape & Reel (TR) 399-14257-1-ND - Cut Tape (CT) 399-14257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521B335M035ATE150 |
Description | CAP TANT POLY 3.3UF 35V 1411 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521B335M035ATE150 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 3.3 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,03000 | € 1,03 |
| 10 | € 0,66500 | € 6,65 |
| 50 | € 0,52220 | € 26,11 |
| 100 | € 0,47810 | € 47,81 |
| 500 | € 0,40356 | € 201,78 |
| 1 000 | € 0,38052 | € 380,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,36155 | € 723,10 |
| 6 000 | € 0,33811 | € 2 028,66 |
| 10 000 | € 0,32943 | € 3 294,30 |
| Unit Price without VAT: | € 1,03000 |
|---|---|
| Unit Price with VAT: | € 1,25660 |

