330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520Y337M006ATE040

DigiKey Part Number
399-18644-2-ND - Tape & Reel (TR)
399-18644-1-ND - Cut Tape (CT)
399-18644-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520Y337M006ATE040
Description
CAP TANT POLY 330UF 6.3V 2917
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520Y337M006ATE040 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
330 µF
Height - Seated (Max)
0.157" (4.00mm)
Tolerance
±20%
Manufacturer Size Code
Y
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520D337M006ATE040KEMET21 396399-4054-1-ND€ 1,60000Direct
T520V337M006ATE040KEMET3 553399-4102-1-ND€ 1,75000Direct
T522V337M006ATE040KEMET990399-6332-1-ND€ 3,19000Direct
TCJD337M006R0040EKYOCERA AVX575478-13288-1-ND€ 1,27000Direct
TCJY337M006R0040EKYOCERA AVX8 393478-13356-1-ND€ 1,61000Direct
In-Stock: 450
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,07000€ 3,07
10€ 2,15600€ 21,56
50€ 1,79420€ 89,71
100€ 1,68220€ 168,22
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 1,49294€ 746,47
1 500€ 1,40493€ 2 107,39
2 500€ 1,37238€ 3 430,95
Manufacturers Standard Package
Unit Price without VAT:€ 3,07000
Unit Price with VAT:€ 3,74540