Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520X337M010ANE0107706 | |
|---|---|
DigiKey Part Number | 399-T520X337M010ANE0107706-ND |
Manufacturer | |
Manufacturer Product Number | T520X337M010ANE0107706 |
Description | 330.UF 10.0V |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 10mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 10mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 330 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 10 V | Manufacturer Size Code X |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520X337M010AHE010 | KEMET | 0 | 399-T520X337M010AHE010TR-ND | € 4,25284 | Parametric Equivalent |
| T520X337M010AHE0107706 | KEMET | 0 | 399-T520X337M010AHE0107706-ND | € 4,58550 | Parametric Equivalent |
| T520X337M010ANE010 | KEMET | 0 | 399-T520X337M010ANE010TR-ND | € 5,18604 | Parametric Equivalent |
| T520X337M010ATE010 | KEMET | 0 | 399-4727-1-ND | € 3,72000 | Parametric Equivalent |
| T520X337M010ATE0107706 | KEMET | 0 | 399-T520X337M010ATE0107706-ND | € 2,03663 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | € 5,48425 | € 219,37 |
| Unit Price without VAT: | € 5,48425 |
|---|---|
| Unit Price with VAT: | € 6,69079 |






