


T520V337M003ATE015 | |
|---|---|
DigiKey Part Number | 399-4095-2-ND - Tape & Reel (TR) 399-4095-1-ND - Cut Tape (CT) 399-4095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V337M003ATE015 |
Description | CAP TANT POLY 330UF 3V 2917 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 3 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V337M003ATE015 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.075" (1.90mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,45000 | € 2,45 |
| 10 | € 1,69000 | € 16,90 |
| 50 | € 1,39060 | € 69,53 |
| 100 | € 1,29800 | € 129,80 |
| 500 | € 1,14122 | € 570,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,09268 | € 1 092,68 |
| 3 000 | € 1,03269 | € 3 098,07 |
| 5 000 | € 1,01050 | € 5 052,50 |
| Unit Price without VAT: | € 2,45000 |
|---|---|
| Unit Price with VAT: | € 2,98900 |

