Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520V227M006AHE0157706 | |
|---|---|
DigiKey Part Number | 399-T520V227M006AHE0157706-ND |
Manufacturer | |
Manufacturer Product Number | T520V227M006AHE0157706 |
Description | 220.UF 6.0V |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 220 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.075" (1.90mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code V |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V227M006AHE015 | KEMET | 0 | 399-T520V227M006AHE015TR-ND | € 1,62101 | Parametric Equivalent |
| T520V227M006AHE0152478 | KEMET | 0 | 399-T520V227M006AHE0152478TR-ND | € 1,68645 | Parametric Equivalent |
| T520V227M006AHE0152678 | KEMET | 0 | 399-T520V227M006AHE0152678TR-ND | € 1,62101 | Parametric Equivalent |
| T520V227M006ATE015 | KEMET | 8 029 | 399-10415-1-ND | € 2,00000 | Parametric Equivalent |
| T520V227M006ATE0154539 | KEMET | 0 | 399-T520V227M006ATE0154539TR-ND | € 0,81934 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 1,79180 | € 179,18 |
| Unit Price without VAT: | € 1,79180 |
|---|---|
| Unit Price with VAT: | € 2,18600 |




