T520V157M004ATE009 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: € 1,89783
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: € 1,31539
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: € 1,18451
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: € 1,18451
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: € 1,11906
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 1,71000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,76485

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,67415
150 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 9mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 9mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520V157M004ATE009

DigiKey Part Number
399-4072-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520V157M004ATE009
Description
CAP TANT POLY 150UF 4V 2917
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 9mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520V157M004ATE009 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
150 µF
Height - Seated (Max)
0.075" (1.90mm)
Tolerance
±20%
Manufacturer Size Code
V
Voltage - Rated
4 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
9mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T528Z157M006ATE009KEMET0399-5252-2-ND€ 1,89783Upgrade
T520V157M004ATE007KEMET0399-4716-2-ND€ 1,31539Similar
T520V157M004ATE012KEMET0399-4073-2-ND€ 1,18451Similar
T520V157M004ATE015KEMET0399-4074-2-ND€ 1,18451Similar
T520V157M004ATE025KEMET0399-4075-2-ND€ 1,11906Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,24995€ 1 249,95
Manufacturers Standard Package
Unit Price without VAT:€ 1,24995
Unit Price with VAT:€ 1,52494