
T520U686M006ATE055 | |
|---|---|
DigiKey Part Number | 399-T520U686M006ATE055TR-ND - Tape & Reel (TR) 399-T520U686M006ATE055CT-ND - Cut Tape (CT) 399-T520U686M006ATE055DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520U686M006ATE055 |
Description | CAP TANT POLY 68UF 6.3V 2312 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 6.3 V 2312 (6032 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520U686M006ATE055 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance 68 µF | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code U |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,06000 | € 2,06 |
| 10 | € 1,40300 | € 14,03 |
| 50 | € 1,14380 | € 57,19 |
| 100 | € 1,06360 | € 106,36 |
| 500 | € 0,92818 | € 464,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,88624 | € 886,24 |
| 3 000 | € 0,83441 | € 2 503,23 |
| 5 000 | € 0,81524 | € 4 076,20 |
| Unit Price without VAT: | € 2,06000 |
|---|---|
| Unit Price with VAT: | € 2,51320 |

