
T520T227M2R5ATE030 | |
|---|---|
DigiKey Part Number | 399-T520T227M2R5ATE030TR-ND - Tape & Reel (TR) 399-T520T227M2R5ATE030CT-ND - Cut Tape (CT) 399-T520T227M2R5ATE030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520T227M2R5ATE030 |
Description | CAP TAN POLY 220UF 2.5V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 30mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 30mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 1000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 220 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Voltage - Rated 2.5 V | Manufacturer Size Code T |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,45000 | € 1,45 |
| 10 | € 0,96800 | € 9,68 |
| 50 | € 0,77500 | € 38,75 |
| 100 | € 0,71530 | € 71,53 |
| 500 | € 0,61432 | € 307,16 |
| 1 000 | € 0,58309 | € 583,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,53885 | € 1 616,55 |
| Unit Price without VAT: | € 1,45000 |
|---|---|
| Unit Price with VAT: | € 1,76900 |

