Similar



T520T107M2R5AHE070 | |
|---|---|
DigiKey Part Number | T520T107M2R5AHE070-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520T107M2R5AHE070 |
Description | CAP TANT POLY 100UF 2.5V 1411 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520T107M2R5AHE070 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 100 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T55T107M2R5C0070 | Vishay Sprague | 0 | 718-2186-2-ND | € 0,26709 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,41752 | € 1 252,56 |
| Unit Price without VAT: | € 0,41752 |
|---|---|
| Unit Price with VAT: | € 0,50937 |


