Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520C227M004AHE0257706 | |
|---|---|
DigiKey Part Number | 399-T520C227M004AHE0257706-ND |
Manufacturer | |
Manufacturer Product Number | T520C227M004AHE0257706 |
Description | 220.UF 4.0V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 2312 (6032 Metric) 25mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance 220 µF | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated 4 V | Manufacturer Size Code C |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520C227M004AHE025 | KEMET | 0 | 399-T520C227M004AHE025TR-ND | € 0,61474 | Parametric Equivalent |
| T520C227M004ATE025 | KEMET | 0 | 399-T520C227M004ATE025TR-ND | € 0,51814 | Parametric Equivalent |
| T520C227M004ATE0257706 | KEMET | 0 | 399-T520C227M004ATE0257706-ND | € 0,51640 | Parametric Equivalent |
| T520C227M006AHE025 | KEMET | 0 | 399-T520C227M006AHE025TR-ND | € 0,64266 | Parametric Equivalent |
| T520C227M006AHE0257706 | KEMET | 0 | 399-T520C227M006AHE0257706-ND | € 0,68932 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | € 0,65463 | € 157,11 |
| Unit Price without VAT: | € 0,65463 |
|---|---|
| Unit Price with VAT: | € 0,79865 |







