


T520C107M010ATE045 | |
|---|---|
DigiKey Part Number | 399-12328-2-ND - Tape & Reel (TR) 399-12328-1-ND - Cut Tape (CT) 399-12328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520C107M010ATE045 |
Description | CAP TANT POLY 100UF 10V 2312 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2312 (6032 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520C107M010ATE045 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance 100 µF | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,26000 | € 1,26 |
| 10 | € 0,82900 | € 8,29 |
| 50 | € 0,65760 | € 32,88 |
| 100 | € 0,60500 | € 60,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,51596 | € 257,98 |
| 1 500 | € 0,47463 | € 711,95 |
| 2 500 | € 0,45933 | € 1 148,33 |
| Unit Price without VAT: | € 1,26000 |
|---|---|
| Unit Price with VAT: | € 1,53720 |

