
T520B336M010AHE040 | |
|---|---|
DigiKey Part Number | 399-T520B336M010AHE040TR-ND - Tape & Reel (TR) 399-T520B336M010AHE040CT-ND - Cut Tape (CT) 399-T520B336M010AHE040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B336M010AHE040 |
Description | CAP TANT POLY 33UF 10V 1411 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B336M010AHE040 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 33 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B336M010ATE040 | KEMET | 19 375 | 399-4021-1-ND | € 0,92000 | Parametric Equivalent |
| T520T336M010ATE040 | KEMET | 3 004 | 399-5406-1-ND | € 1,37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,10000 | € 1,10 |
| 10 | € 0,71600 | € 7,16 |
| 50 | € 0,56420 | € 28,21 |
| 100 | € 0,51730 | € 51,73 |
| 500 | € 0,43820 | € 219,10 |
| 1 000 | € 0,41372 | € 413,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,39358 | € 787,16 |
| 6 000 | € 0,36869 | € 2 212,14 |
| 10 000 | € 0,35948 | € 3 594,80 |
| Unit Price without VAT: | € 1,10000 |
|---|---|
| Unit Price with VAT: | € 1,34200 |

