Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520B227M006ATE0257652 | |
|---|---|
DigiKey Part Number | 399-T520B227M006ATE0257652TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520B227M006ATE0257652 |
Description | 220.UF 6.0V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 25mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 220 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code B |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B227M006AHE025 | KEMET | 0 | 399-T520B227M006AHE025TR-ND | € 0,61778 | Parametric Equivalent |
| T520B227M006ATE025 | KEMET | 8 133 | 399-11708-1-ND | € 1,39000 | Parametric Equivalent |
| T520B227M006ATE0252478 | KEMET | 0 | 399-T520B227M006ATE0252478TR-ND | € 0,50234 | Parametric Equivalent |
| T520B227M006ATE0257028 | KEMET | 0 | 399-T520B227M006ATE0257028TR-ND | € 0,50234 | Parametric Equivalent |
| T520B227M006ATE0257111 | KEMET | 0 | 399-T520B227M006ATE0257111TR-ND | € 0,50234 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,50234 | € 1 004,68 |
| Unit Price without VAT: | € 0,50234 |
|---|---|
| Unit Price with VAT: | € 0,61285 |





